ON Semiconductor BZX84C18LT1G Zener Diode Tape on Full Reel 18V 225mW

Order Code:

19-3858

Brand: On Semiconductor MPN: BZX84C18LT1G EAN-13: 2050012213378
Qty Unit Price (Ex VAT)
250+ £0.0197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,975 in stock, despatched in 4 working days

ON Semiconductor BZX84C18LT1G is a Zener diode specifically engineered for voltage stabilisation applications. As a semiconductor device, it utilises a p-n junction to allow current to flow in the reverse direction when the voltage across it exceeds the Zener voltage of 18 volts, effectively maintaining a stable output voltage. This diode has a power dissipation rating of 225 milliwatts, aligning with its role in low-power applications where voltage regulation is critical. It is commonly used in electronic circuits as a blocking diode or a voltage stabilisation component, providing reliable performance in applications such as power supplies, reference elements, and protection circuits. Packaged on a full reel, this Zener diode is suitable for automated assembly processes, ensuring efficiency in large-scale production environments.
Type Zener diode
Voltage 18V
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot