ON Semiconductor BZX84C15LT1G Zener diode Tape on Full reel

Order Code:

19-3857

Brand: On Semiconductor MPN: BZX84C15LT1G EAN-13: 2050012212944
Qty Unit Price (Ex VAT)
250+ £0.0190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor BZX84C15LT1G is a Zener diode encapsulated in a standard SOT-23 package format and supplied on a full reel for efficient automated assembly processes. This diode is primarily used for voltage stabilisation and regulation due to its reliable Zener voltage characteristic of 15 volts, making it suitable for stabilising circuits under varying loads. The device exhibits a strong PN junction design, ensuring low leakage current and excellent performance in both reverse and forward-bias conditions, thus it can also function effectively as a blocking diode. Engineers frequently utilise the BZX84C15LT1G in voltage reference applications, clamping voltage circuits, and protection circuits in various electronic equipment, enhancing overall circuit robustness and reliability.
Type Zener diode
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot