ON Semiconductor BZX84C12LT1G Zener diode 12V Tape full reel

Order Code:

19-3856

Brand: On Semiconductor MPN: BZX84C12LT1G EAN-13: 2050012212630
Qty Unit Price (Ex VAT)
100+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,950 in stock, despatched in 4 working days

ON Semiconductor BZX84C12LT1G is a precision Zener diode designed for voltage stabilisation applications. As a 12V Zener diode, it features a reliable PN junction that permits reverse current when a specific reverse voltage is reached, making it an essential component for voltage regulation in electronic circuits. This diode is supplied as part of a full reel in tape, ensuring efficient packaging for automated assembly processes. The BZX84C12LT1G is commonly used in power supply circuits, providing a convenient solution for maintaining a stable voltage across various load conditions. Its robust design and consistent performance make it suitable for a wide range of electrical and electronic engineering applications, where voltage clamping and noise suppression are critical considerations.
Type Zener diode
Voltage 12V
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot