ON Semiconductor BZX84C10LT1G Zener diode full reel stable voltage regulation

Order Code:

19-3855

Brand: On Semiconductor MPN: BZX84C10LT1G EAN-13: 2050012213743
Qty Unit Price (Ex VAT)
200+ £0.0212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor BZX84C10LT1G is a Zener diode designed for applications requiring precise voltage regulation. This diode features a Zener voltage of 10V, making it ideal for maintaining a stable voltage in electronic circuits by providing reverse voltage blocking while allowing current flow in the reverse direction when the voltage exceeds the designed breakdown threshold. Manufactured using semiconductor technology, it is particularly suited to stabilising and clipping circuits or as a voltage reference in a variety of power supply and reference designs. Supplied on a full reel tape, the BZX84C10LT1G ensures ease of use in automated assembly processes, making it suitable for high-volume manufacturing environments. Its robust construction and stable performance attributes are advantageous in designing circuits that necessitate reliable voltage regulation.
Type Zener diode
Voltage 10V
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot