ON Semiconductor BSS138LT1G MOSFET 1 N-channel SOT-23 Tape Full reel

Image Representative of Range

ON Semiconductor BSS138LT1G MOSFET 1 N-channel SOT-23 Tape Full reel

MPN
BSS138LT1G
EAN-13
2050009808914
Order Code
19-3853
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

ON Semiconductor BSS138LT1G is a metal oxide semiconductor field effect transistor (MOSFET) that features an N-channel configuration and is housed in a SOT-23 package, available in tape on a full reel. This MOS transistor is designed with a unipolar depletion type mechanism, enabling efficient switching and amplification tasks. The component is characterised by its low on-state resistance, rapid switching speed, and ability to operate in saturation and cutoff modes, making it suitable for a wide range of engineering applications. Typical uses include signal processing, voltage level alteration, and small-signal switching circuits in consumer electronics and other industrial applications. As a product from the ON Semiconductor family, it is known for its reliability and compatibility in various electronic designs.
Type MOSFET
Channels 1
Content 1
Enclosure SOT 23
I(d) 0.2A
Maximum Operating Temperature +150°C
Operating temperature (min.) -55°C
Product Type MOSFET
U(DSS) 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot