ON Semiconductor BSS123LT1G MOSFET N-channel SOT-23 Tape Full reel

Image Representative of Range

ON Semiconductor BSS123LT1G MOSFET N-channel SOT-23 Tape Full reel

Order Code:

19-3852

Brand: On Semiconductor MPN: BSS123LT1G EAN-13: 2050009808907
Qty Unit Price (Inc VAT)
100+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
280 in stock, despatched in 4 working days

ON Semiconductor BSS123LT1G is an N-channel MOSFET housed in a compact SOT-23 package, supplied on a full reel of tape. This component is a metal-oxide-semiconductor field-effect transistor, which operates as a unipolar transistor using an insulated gate to control the flow of current between its source and drain terminals. The device is characterised by its low on-resistance and fast switching speed, making it suitable for use in amplification and switching applications where space and weight constraints are critical. Commonly deployed in portable electronics, the BSS123LT1G is valued in circuits requiring efficient power management and signal switching due to its ability to handle moderate levels of current in the range of hundreds of milliamperes.
Type MOSFET
Channels 1
Content 1
Enclosure SOT 23
I(d) 0.17A
Operating temperature (max.) +150°C
Operating temperature (min.) -55°C
Product Type MOSFET
U(DSS) 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot