ON Semiconductor BC846BLT1G Transistors NPN Bipolar 65V 100mA SOT-23 Package

ON Semiconductor BC846BLT1G Transistors NPN Bipolar 65V 100mA SOT-23 Package

MPN
BC846BLT1G
EAN-13
2050009804534
Order Code
19-3837
Country of Origin
USA

Discontinued


ON Semiconductor BC846BLT1G is a versatile NPN bipolar transistor designed for general-purpose switching and amplification tasks. This silicon-based component features a maximum collector-emitter voltage of 65 volts and a collector current of up to 100 milliamps, packaged in a compact SOT-23 configuration that facilitates efficient surface-mounting on circuit boards. Widely employed in electronic circuits, these transistors are essential in driving applications where they can switch and amplify signals, thus being a critical element in the design of amplifiers, signal conditioning systems, and switching regulators. The BC846BLT1G's reliable performance makes it suitable for demanding automotive, industrial, and consumer electronics applications, thereby supporting engineers in creating robust and efficient circuitry.
Type Transistor (BJT) - Discrete
Collector Current 0.1A
Collector emitter Voltage U(CEO) 65V
Content 1
DC Current gain hFE - reference Current 200µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Trustpilot