ON Semiconductor BC817-25LT1G Transistors NPN 45V 500mA SOT-23 Plastic

ON Semiconductor BC817-25LT1G Transistors NPN 45V 500mA SOT-23 Plastic

MPN
BC817-25LT1G
EAN-13
2050009804510
Order Code
19-3833
Country of Origin
China

Discontinued


ON Semiconductor BC817-25LT1G is a high-performance NPN bipolar transistor ideal for diverse electronics applications requiring a robust, compact switching and amplification component. Housed in a SOT-23 plastic package, this silicon transistor boasts a maximum voltage rating of 45V and a current capacity of 500mA, making it an apt choice for circuits demanding reliability and efficiency. Its design makes it particularly useful in signal processing, voltage regulation, and amplification within consumer electronics, industrial automation, and telecommunications systems. This component's compact form and reliable performance ensure it effectively meets the critical need for size and power efficiency in modern electronic devices.
Type Transistor (BJT) - Discrete
Collector Current 0.5A
Collector emitter Voltage U(CEO) 45V
Content 1
DC Current gain hFE - reference Current 160µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Trustpilot