ON Semiconductor BAW56LT1G ESD diode SOT 23 70V 200mA Tape Full reel

MPN
BAW56LT1G
EAN-13
2050009807634
Order Code
19-3827
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.0284
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
152 in stock, despatched in 4 working days

ON Semiconductor BAW56LT1G is a versatile ESD diode housed in a SOT-23 package, designed to provide reliable protection against electrostatic discharge in electronic circuits. Rated for a reverse voltage of 70 volts and a continuous forward current of 200 milliamperes, this semiconductor diode features a PN junction that effectively blocks unwanted current flow, making it suitable for use as a blocking diode in various applications. Sold as tape on a full reel, the BAW56LT1G is often employed in dense circuit assemblies for protection purposes, particularly where space is a constraint, such as in mobile communication devices, automotive electronics, and consumer electronics.
Type ESD diode
Enclosure SOT 23
Forward current I(F) 200mA
Forward Voltage U(F) 1.25V
Mounting Type Surface-mount
Operating temperature (max.) +150°C
Operating temperature (min.) -55°C
Product Type ESD diode
Reverse leakage Current I(r) 50000nA
Reverse Voltage U(R) 70V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot