ON Semiconductor BAV99LT1G ESD diode 100V 215mA SOT-23 Tape Full reel

ON Semiconductor BAV99LT1G ESD diode 100V 215mA SOT-23 Tape Full reel

Order Code:

19-3825

Brand: On Semiconductor MPN: BAV99LT1G EAN-13: 2050009807627

Discontinued


ON Semiconductor BAV99LT1G is a diode specifically designed to handle electrostatic discharge (ESD) events. Encapsulated in a SOT-23 package, this semiconductor diode can withstand a reverse voltage of up to 100 V and supports a forward continuous current of 215 mA. The dual diode configuration within the package features a PN junction that enhances its ability to block unwanted current paths, thereby protecting sensitive electronic components against voltage spikes and transient events. These diodes are commonly employed in applications such as signal line protection in data interfaces, telecommunications equipment, and other low voltage applications, where reliable ESD protection is critical. The product is supplied on a full reel of tape, facilitating automated assembly processes in high-volume manufacturing environments.
Type ESD diode
Enclosure SOT 23
Forward current I(F) 215mA
Forward voltage U(F) 1.25V
Mounting Type Surface-mount
Operating temperature (max.) +150°C
Operating temperature (min.) -65°C
Product Type ESD diode
Reverse leakage Current I(r) 1000nA
Reverse Voltage U(R) 100V

Trustpilot