ON Semiconductor BAV70LT1G ESD diode SOT 23 100V 200mA Tape on Full reel

MPN
BAV70LT1G
EAN-13
2050009807610
Order Code
19-3824
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
500 in stock, despatched in 4 working days

ON Semiconductor BAV70LT1G is a semiconductor diode enclosed in a compact SOT-23 package, designed specifically to handle electrostatic discharge (ESD) protection applications. With its capability to withstand up to 100 volts and a continuous current of 200 milliamperes, this diode serves as an effective blocking diode in various circuits. Its construction as a PN junction ensures efficient performance in managing reverse bias conditions commonly encountered in transient voltage suppression and clamping applications. Supplied in tape on a full reel, it is optimised for automated placement in high-volume electronics manufacturing environments, making it well-suited for use in consumer electronics, automotive circuits, and telecommunications hardware.
Type ESD diode
Enclosure SOT 23
Forward current I(F) 200mA
Forward Voltage U(F) 1.25V
Mounting Type Surface-mount
Operating temperature (max.) +150°C
Operating temperature (min.) -55°C
Product Type ESD diode
Reverse leakage Current I(r) 1000nA
Reverse Voltage U(R) 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot