On Semiconductor 2N3055G NPN Bipolar Transistor 15A 60V TO204AA

MPN
2N3055G
Brand
onsemi
Order Code
81-0321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £3.50
100+ £3.42
250+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 60 in stockAdditional quantity lead time 7 days

High power transistor with NPN polarity from On Semiconductor, designed for driver stages in hi-fi amplifiers and television circuits.


  • Collector emitter breakdown voltage 60V
  • Collector base breakdown voltage 100V
  • Collector current 15A
  • Power 115W
  • Current gain 5 DC
  • Transition frequency 2.5MHz
  • TO-3 case
Collector Current 15A
Frequency 2.5MHz
Power Dissipation 115W
Operating Temperature -65 to +200°C
Package Type TO-3
Collector-Emitter Voltage 60V
Current gain 5 DC
DC Current Gain (hfe) 5
Power 115w

Reviews

Be the first to submit a review

Trustpilot