On Semi FDN359AN MOSFET N 30V 2.7A SOT23

MPN
FDN359AN
Brand
onsemi
Order Code
47-0208
Country of Origin
Philippines
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 15 in stockAdditional quantity lead time 7 months

A surface mount MOSFET transistor in a SOT-23 package.


  • MOSFET transistor
  • N-Channel type
  • 30V drain-source breakdown voltage
  • 37mR drain-source on-resistance
  • 2.7A drain current
  • 20V gate source voltage
  • 6ns turn-on time
  • 15ns turn-off time
  • 0.5W power
  • SOT-23 case
  • Sold singly
Channel Type N-Channel
Drain Current 2.7A
Package Type SOT-23
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 30V
Drain-Source On-Resistance 37mΩ
Power Dissipation 0.5W

Reviews

Be the first to submit a review

Trustpilot