ON Semi BSS138K 220mA N Channel Mosfet Transistor

MPN
BSS138K
Brand
onsemi
Order Code
47-0102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 11,730 in stockAdditional quantity lead time 14 days

A surface mount MOSFET transistor in a SOT-23 package.


  • MOSFET transistor
  • N-Channel type
  • 50V drain-source breakdown voltage
  • 6R drain-source on-resistance
  • 220mA drain current
  • 20V gate source voltage
  • 2.5ns turn-on time
  • 20ns turn-off time
  • 0.36W power
  • SOT-23 case
  • Sold singly
Channel Type N-Channel
Drain Current 0.22A
Package Type SOT-23
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 50V
Drain-Source On-Resistance 6Ω
Power Dissipation 0.36W

Reviews

Be the first to submit a review

Trustpilot