Omron VX-54-1A3 Miniature Basic Switch 5A SPDT Pin Plunger

MPN
VX-54-1A3
Brand
Omron
Order Code
15-4577
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
40+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron VX-54-1A3 is a miniature basic switch designed for a current rating of 5A.

It features a single pole double throw (SPDT) configuration with a pin plunger actuator.

This switch is highly reliable and ideal for precision applications.

Typical uses include appliance control, industrial equipment, and automation systems.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.59N
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot