Omron VX-53-1C23 Microswitch SPDT 5A 30VDC long Hinge Lever Actuator

Image Representative of Range

Omron VX-53-1C23 Microswitch SPDT 5A 30VDC long Hinge Lever Actuator

MPN
VX-53-1C23
Brand
Omron
EAN-13
2050007631866
Order Code
05-6757
Country of Origin
Japan
View Full Product Range (5)

Discontinued


Omron's VX-53-1C23 is a reliable miniature switch that operates at 30 V DC and 5 A. It features an On/(On) configuration, making it suitable for precise control applications. Typically used in industrial machinery, this micro switch is ideal for repetitive switching needs.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Long Hinge Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No VX531C23
Engineering Series No VX
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.2N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Tab

Trustpilot