Omron V-166-1C5 Microswitch 8V 16A SPDT Momentary Roller Lever Actuator

Image Representative of Range

Omron V-166-1C5 Microswitch 8V 16A SPDT Momentary Roller Lever Actuator

MPN
V-166-1C5
Brand
Omron
EAN-13
2050007670643
Order Code
05-6749
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

The Omron V-166-1C5 microswitch is designed for use in low-voltage applications, supporting up to 8 V DC and a current of 16 A. It features a compact design with a single pole, double throw (SPDT) configuration, providing reliability for controlling electrical circuits. Commonly used in home appliances and industrial equipment, this miniature switch is ideal for precise actuation needs.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - DC 8
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No V1661C5R
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 8V DC

Reviews

Be the first to submit a review

Trustpilot