Omron V-165-1C5 Microswitch SPDT 250VAC 16A Roller Lever Panel Mount

Image Representative of Range

Omron V-165-1C5 Microswitch SPDT 250VAC 16A Roller Lever Panel Mount

MPN
V-165-1C5
Brand
Omron
EAN-13
2050007670520
Order Code
05-6747
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.00
50+ £1.25
150+ £1.23
250+ £1.22
500+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Omron V-165-1C5 microswitch is a reliable component for applications requiring a 250 V AC 16 A rating. It features a 1 x On/(On) configuration, ideal for precision control in industrial settings. Typical uses include machinery control panels and household appliances.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V1651C5R
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermoplastic Resin, Thermosetting Resin
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.96N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals CSA C. .55, DEMKO, EN610581, SEMKO EN610581, SEV, UL1054, VDE 060, TÜV Rheinland EN610581
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot