Omron V-16-1C5 Microswitch SPDT Momentary 16A 8VDC Pin Plunger

Image Representative of Range

Omron V-16-1C5 Microswitch SPDT Momentary 16A 8VDC Pin Plunger

MPN
V-16-1C5
Brand
Omron
EAN-13
2050007669401
Order Code
05-6744
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Omron V-16-1C5 microswitch is rated for 8 V DC and 16 A, making it suitable for reliable performance in electronic circuits. This miniature switch is ideal for applications requiring precise on and off operations. Typical uses include consumer appliances and industrial equipment where compact and durable switch mechanisms are essential.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 8
Actuator Type Plunger
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V161C5R
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermosetting Resin, Thermoplastic Resin
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.96N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 8V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot