Omron V-16-1C4 Miniature Basic Switch SPST-NO 16A Short Lever

MPN
V-16-1C4
Brand
Omron
Order Code
15-5979
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
45+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 119 in stock

The Omron V-16-1C4 is a miniature basic switch with a single-pole, single-throw normally open (SPST-NO) configuration.

It is rated for 16 amperes and includes a short lever for actuation.

This switch is typically used in appliances, vending machines, and industrial control systems.

It is designed to provide reliable switching performance in various applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 16A
Voltage Rating - DC 250
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot