Omron V-16-1C25 Microswitch SPDT 8VDC 16A Pin Plunger Panel Mount

Image Representative of Range

Omron V-16-1C25 Microswitch SPDT 8VDC 16A Pin Plunger Panel Mount

Order Code:

05-6743

Brand: Omron MPN: V-16-1C25 EAN-13: 2050007669364
Qty Unit Price (Inc VAT)
1+ £4.87
50+ £4.16
150+ £2.16
250+ £1.81
500+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

The Omron V-16-1C25 microswitch is designed for use with an operating voltage of 8 V DC and can handle currents up to 16 A. This miniature switch features a simple on/(on) mechanism, making it highly suitable for applications requiring reliable, precise control such as home appliances or industrial equipment. It is typically used in environments where durability and precise actuation are essential.
Type Microswitch
Contact Configuration SPCO
Switch Function Tappet
Current Rating (Amps) 16A
Actuator Type Pin Plunger
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V161C25R
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermoplastic
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.96N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 8V DC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot