Omron V-15G6-1C25-K Microswitch SPDT 15A 8VDC Roller Lever Actuator

Image Representative of Range

Omron V-15G6-1C25-K Microswitch SPDT 15A 8VDC Roller Lever Actuator

MPN
V-15G6-1C25-K
Brand
Omron
EAN-13
2050007669128
Order Code
05-6741
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £4.27
50+ £3.76
100+ £3.65
250+ £3.50
500+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Omron V-15G6-1C25-K is a microswitch capable of handling 8 V DC at 15 A, designed for high precision in compact spaces. Its robust build and reliable performance make it suitable for various industrial and automotive applications. Ideal for use in control systems, it ensures accuracy and longevity in demanding environments.
Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 8
Actuator Type Hinge Roller Lever
Contact AC Voltage 250V ac
Engineering Part No V15G61C25K
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermosetting
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 100000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 200g
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Switching Voltage 8V DC
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot