Omron V-15G5-1C25-K Microswitch 15A 8VDC SPDT Roller Lever Panel Mount

Image Representative of Range

Omron V-15G5-1C25-K Microswitch 15A 8VDC SPDT Roller Lever Panel Mount

MPN
V-15G5-1C25-K
Brand
Omron
EAN-13
2050007669111
Order Code
05-6740
Country of Origin
Indonesia
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Omron V-15G5-1C25-K microswitch is a reliable, high-performance component featuring an 8 V DC rating and a 15 A current capacity. It is commonly used in control and safety applications, such as in household appliances and industrial equipment. This durable miniature switch is designed for rapid and precise actuation, making it ideal for applications requiring accurate and repeatable electrical operations.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 8
Actuator Type Roller Lever
Engineering Part No V15G51C25K
Engineering Series No VN
Packaging Type Bag
Switching Voltage 8V DC

Reviews

Be the first to submit a review

Trustpilot