Omron V-155-1C25 V-series Microswitch 250V DC 15A Snap acting Switch

Image Representative of Range

Omron V-155-1C25 V-series Microswitch 250V DC 15A Snap acting Switch

MPN
V-155-1C25
Brand
Omron
EAN-13
2050007668978
Order Code
05-6736
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.50
50+ £2.25
150+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Omron V-155-1C25 microswitch is a miniature switch designed for high durability, rated at 250 V DC and 15 A. Key attributes include its robust and reliable mechanism, featuring an on/(on) operation. Typically used in appliances and industrial equipment, it is suitable for applications requiring precise control functions.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V1551C25
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 2.35N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot