Omron V-155-1A5 Microswitch 250V DC 15A Snap-acting Limit Switch

Image Representative of Range

Omron V-155-1A5 Microswitch 250V DC 15A Snap-acting Limit Switch

MPN
V-155-1A5
Brand
Omron
EAN-13
2050007668947
Order Code
05-6734
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Omron V-155-1A5 is a miniature basic switch designed for durability and high precision.

This switch can handle up to 15 amperes at 250 volts AC.

It features a lever actuator for reliable operation.

Typically, it's used in appliances, industrial equipment, and automation systems.


Type Microswitch
Switch Function Off/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No V1551A5
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot