Omron V-15-2C26-K Microswitch 15A 250VAC Quick-Connect 1pc Bag

Image Representative of Range

Omron V-15-2C26-K Microswitch 15A 250VAC Quick-Connect 1pc Bag

MPN
V-15-2C26-K
Brand
Omron
EAN-13
2050007668787
Order Code
05-6731
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.61
200+ £1.22
500+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Omron V-15-2C26-K microswitch is a robust miniature switch designed for precise control and reliable performance. Its compact size makes it ideal for applications where space is limited, such as in home appliances or electronic devices. Typically, it is used in mechanisms that require intermittent switching, like door interlocks and limit switches.
Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Plunger
Depth 10.3mm
Engineering Part No V152C26K
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals No
Switch Contact Current 15A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot