Omron V-105-1C5 Microswitch 250V 10A Snap-action Limit Switch

Image Representative of Range

Omron V-105-1C5 Microswitch 250V 10A Snap-action Limit Switch

MPN
V-105-1C5
Brand
Omron
EAN-13
2050007668381
Order Code
05-6726
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Omron V-105-1C5 is a microswitch designed for operating in demanding conditions with a 250 V DC and 10 A rating. As a miniature switch, it features a single On/(On) configuration, ideal for precise control in compact spaces. Common applications include household appliances, office equipment, and industrial machinery.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No V1051C5
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot