Omron SSG-5H Basic Switch Subminiature Compact 5A 125VAC SPDT

MPN
SSG-5H
Brand
Omron
Order Code
15-5576
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

Omron's SSG-5H is a subminiature compact basic switch designed for reliable performance.

It features a 5A current rating at 125VAC and a Single Pole Double Throw (SPDT) configuration.

Main attributes include durable construction and precise operation suited for limited space applications.

Typical uses include household appliances, office equipment, and industrial machinery.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Depth 9.9mm
Hazardous Area Certification No
IP Rating IP40
Length 19.8mm
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.5N
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals BEAB, CSA, IMQ, RoHS, TUV, UL, VDE
Switch Contact Current 5A
Terminal Type Solder
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot