Omron SS-5T SPDT Microswitch 5A 14VDC Panel Mount Pin Plunger Actuator

Image Representative of Range

Omron SS-5T SPDT Microswitch 5A 14VDC Panel Mount Pin Plunger Actuator

MPN
SS-5T
Brand
Omron
EAN-13
2050007646563
Order Code
05-6721
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.04
250+ £0.909
750+ £0.812
1250+ £0.718
2500+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Omron SS5M0002D is a subminiature basic switch with a single-pole double-throw (SPDT) configuration.

It features a long lever for easy actuation and compact design suitable for confined spaces.

This switch is commonly used in consumer electronics, appliances, and industrial controls.

Reliable and precise, it ensures consistent performance in various applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SS5T
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot