Omron SS-5GLT SS5M0005R Snap Switch: SPDT 5A 14VDC Hinge Lever Panel Mount

Image Representative of Range

Omron SS-5GLT SS5M0005R Snap Switch: SPDT 5A 14VDC Hinge Lever Panel Mount

MPN
SS-5GLT
Brand
Omron
EAN-13
2050007646549
Order Code
05-6720
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.10
250+ £0.903
750+ £0.764
1250+ £0.696
2500+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

The Omron SS-5GLT is a subminiature basic switch with a single-pole double-throw (SPDT) configuration.

It features a current rating of 0.5A and includes a hinged lever actuator for precise control.

This switch is suitable for applications in consumer electronics and small home appliances.

Its compact design ensures easy integration into space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS5GLT
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot