Omron SS-5GL2D Microswitch 14VDC 5A SPDT Momentary Hinge Roller lever

Image Representative of Range

Omron SS-5GL2D Microswitch 14VDC 5A SPDT Momentary Hinge Roller lever

MPN
SS-5GL2D
Brand
Omron
EAN-13
2050007646150
Order Code
05-6714
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.34
250+ £1.13
750+ £1.01
1250+ £0.949
2500+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The Omron SS-5GL2D is a snap acting limit switch, featuring a single pole double throw (SPDT) configuration and a momentary action.

It has a current rating of 5A and is designed for precise and rapid switching.

This switch is suitable for use in applications such as machinery safety, position detection, and equipment control systems.

Its robust construction and reliable performance make it ideal for industrial environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Roller Lever
Connection Solder pins
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS5GL2D
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot