Omron SS-5GL2-FD Switch Snap Acting Limit SPDT Momentary 5A

Image Representative of Range

Omron SS-5GL2-FD Switch Snap Acting Limit SPDT Momentary 5A

MPN
SS-5GL2-FD
Brand
Omron
Order Code
15-5095
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
125+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 7 in stock

The Omron SS-5GL2-FD is a snap-acting limit switch with a momentary SPDT configuration.

It can handle up to 5 amperes and is known for its robust performance.

Typically used in industrial equipment and machinery, it provides precise and reliable operation.

Its compact design is suitable for applications requiring quick actuation and minimal space.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)

Reviews

Be the first to submit a review

Trustpilot