Omron SS-5GL-2T Microswitch SPDT 5A 14VDC Hinge Roller lever

Image Representative of Range

Omron SS-5GL-2T Microswitch SPDT 5A 14VDC Hinge Roller lever

MPN
SS-5GL-2T
Brand
Omron
EAN-13
2050007646242
Order Code
05-6717
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.46
250+ £1.38
750+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Omron SS-5GL-2T is a subminiature basic switch.

It features a single pole double throw (SPDT) configuration.

The switch is rated for 5A at 125V and comes with a lever actuator.

It is typically used in household appliances and office equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 14
Actuator Type Short Hinge Roller Lever
Connection Type C CEE 7/16 plug 2.8mm
Engineering Part No SS5GL2T
Engineering Series No SSN
Packaging Type Bag
Switching Voltage 14V DC

Reviews

Be the first to submit a review

Trustpilot