Omron SS-5D1 Subminiature Switch SPDT 5A 125VAC Hinge Lever

Image Representative of Range

Omron SS-5D1 Subminiature Switch SPDT 5A 125VAC Hinge Lever

MPN
SS-5D1
Brand
Omron
Order Code
15-5949
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 41 in stock

The Omron SS-5D1 is a subminiature switch with a single-pole double-throw (SPDT) configuration, capable of handling 5A at 125VAC.

It features a hinge lever, making it suitable for applications requiring precise actuation.

The switch is designed for use in electrical appliances, control systems, and office equipment.

Its compact size allows for easy integration into various designs.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot