Omron SS-5 SS5M0001F Microswitch Panel Mount SPDT 5A 14VDC Pin Plunger

Image Representative of Range

Omron SS-5 SS5M0001F Microswitch Panel Mount SPDT 5A 14VDC Pin Plunger

MPN
SS-5
Brand
Omron
EAN-13
2050007645474
Order Code
05-6701
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

Omron's SS-5 microswitch is a compact switch ideal for precise control applications. It operates at 14 V DC and can handle a current of up to 5 A, with a momentary action 1 x On/(On) configuration. This microswitch is typically used in appliances, vending machines, and control panels.
Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder tag
Contact Type 1 change-over
Engineering Part No SS5
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot