Omron SS-5-F-T Microswitch SPDT 5A 14VDC Pin Plunger Panel Mount

Image Representative of Range

Omron SS-5-F-T Microswitch SPDT 5A 14VDC Pin Plunger Panel Mount

MPN
SS-5-F-T
Brand
Omron
EAN-13
2050007645665
Order Code
05-6707
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Omron SS-5-F-T is a microswitch designed for reliable performance, rated at 14 V DC and 5 A, suitable for low-voltage applications. This miniature switch is ideal for precision tasks in electronics, appliances, and automation systems. It is packaged individually, making it convenient for both replacements and new installations.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Pin Plunger
Actuating Force 0.49N
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SS5ft
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 14V DC

Reviews

Be the first to submit a review

Trustpilot