Omron SS-5-F Microswitch 5A 14VDC SPDT Momentary Pin Plunger Actuator

Image Representative of Range

Omron SS-5-F Microswitch 5A 14VDC SPDT Momentary Pin Plunger Actuator

MPN
SS-5-F
Brand
Omron
EAN-13
2050007645603
Order Code
05-6706
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.43
250+ £1.18
750+ £1.03
1250+ £0.922
2500+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The Omron SS-5-F micro switch features a 14 V DC rating with a 5 A current capacity, designed for reliable on/(on) switching. This miniature switch is ideal for applications requiring compact and high-precision actuation, such as in consumer electronics and industrial equipment. Its durability and performance make it a popular choice for engineers seeking efficiency in small form factor devices.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Pin Plunger
Actuating Force 0.49N
Connection Solder tag
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS5F
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot