Omron SS-5-2T Microswitch 125V AC 5A Snap Acting 1pc Bag

Image Representative of Range

Omron SS-5-2T Microswitch 125V AC 5A Snap Acting 1pc Bag

MPN
SS-5-2T
Brand
Omron
EAN-13
2050007645511
Order Code
05-6704
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.958
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

The Omron SS-5-2T is a subminiature SPDT basic switch featuring a short lever design.

It supports a current rating of 5A, making it suitable for low-power applications.

These switches are often used in consumer electronics and industrial equipment for precise control.

Their compact size allows for easy integration into small devices.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Short Lever
Actuating Force 1.47N
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 breaker
Engineering Part No SS52T
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot