Omron SS-5-2 Microswitch 125V AC 5A Snap acting Limit Switch

Image Representative of Range

Omron SS-5-2 Microswitch 125V AC 5A Snap acting Limit Switch

MPN
SS-5-2
Brand
Omron
EAN-13
2050007645498
Order Code
05-6702
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.37
250+ £1.25
750+ £1.24
1250+ £1.06
2500+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Omron's SS-5-2 microswitch features a 125 V AC rating and a 5 A current capacity, designed for efficient electrical switching. This miniature switch is ideal for precise, on/off control functions in compact spaces. It is commonly used in household appliances, automation systems, and various industrial applications.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder tag
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 breaker
Engineering Part No SS52
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(Off)
Switching Voltage 125V AC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot