Omron SS-3GPD Microswitch SPDT 3A 30VDC Pin Plunger Solder Terminal

Image Representative of Range

Omron SS-3GPD Microswitch SPDT 3A 30VDC Pin Plunger Solder Terminal

MPN
SS-3GPD
Brand
Omron
EAN-13
2050007626794
Order Code
05-6700
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Omron SS-3GPD is a subminiature basic switch with a switching current of 3A and voltage of 125V.

It features a single-pole double-throw (SPDT) configuration.

The switch is suitable for a variety of applications including consumer electronics and industrial equipment.

Omron's trusted design ensures reliability in compact spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact Type 1 change-over
Engineering Part No SS3GPD
Engineering Series No SSP
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot