Omron SS-10T Microswitch SPDT Momentary 250V AC 10.1A Pin Plunger

Image Representative of Range

Omron SS-10T Microswitch SPDT Momentary 250V AC 10.1A Pin Plunger

MPN
SS-10T
Brand
Omron
EAN-13
2050007645467
Order Code
05-6699
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Omron SS-10T is a subminiature basic switch with a 0.1A 125V rating and single-pole double-throw (SPDT) contacts.

This compact switch is known for its high precision and reliability.

It is commonly used in consumer electronic devices and industrial control applications.

The SS-10T's small size allows for integration into tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SS10T
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 10.1A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot