Omron SS-10GL13 Microswitch SPDT 10.1A 14VDC Roller Lever Actuator

Image Representative of Range

Omron SS-10GL13 Microswitch SPDT 10.1A 14VDC Roller Lever Actuator

MPN
SS-10GL13
Brand
Omron
EAN-13
2050007645337
Order Code
05-6696
Country of Origin
Indonesia
View Full Product Range (6)

Discontinued


The Omron SS-10GL13 is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It can handle a current rating of 3 amps at 125 volts.

The switch features a pin plunger actuator and is typically used in applications requiring compact and reliable switching, such as in home appliances and electronic devices.

The durable design ensures extended lifespan and consistent performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Simulated Roller Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS10GL13
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 10.1A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Trustpilot