Omron SS-10GL Microswitch SPDT 10.1A 14VDC Momentary Hinge Lever

Image Representative of Range

Omron SS-10GL Microswitch SPDT 10.1A 14VDC Momentary Hinge Lever

MPN
SS-10GL
Brand
Omron
EAN-13
2050007640325
Order Code
05-6695
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.46
50+ £2.05
150+ £1.68
250+ £1.49
500+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Omron SS-10GL is a subminiature switch designed for applications requiring space efficiency and reliability.

This SPDT switch can handle currents up to 10A at 250VAC, featuring a long lever for ease of activation.

Its compact design makes it ideal for use in consumer electronics, industrial controls, and appliances.

The SS-10GL's robust construction ensures longevity and durability in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 14
Actuator Type Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS10GL
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Tray
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 10.1A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot