Omron SS-01T OMSSM0004R Subminiature Switch SPDT 5A 250V Plunger

MPN
SS-01T
Brand
Omron
Order Code
15-4999
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
150+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
462 in stock, despatched in 5 working days

The Omron SS-01T is a subminiature switch with a SPDT configuration.

It has a robust capacity of 5A at 250V, suitable for various electrical applications.

The plunger type actuator enhances durability and reliability.

Commonly used in home appliances and industrial equipment, it ensures optimal performance in compact spaces.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot