Omron SS-01T Microswitch 0.1A 30VDC SPDT Momentary Pin Plunger

Image Representative of Range

Omron SS-01T Microswitch 0.1A 30VDC SPDT Momentary Pin Plunger

MPN
SS-01T
Brand
Omron
EAN-13
2050007645221
Order Code
05-6693
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.24
50+ £1.88
150+ £1.75
250+ £1.50
500+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Omron SS-01T is a subminiature switch with a SPDT configuration.

It has a robust capacity of 5A at 250V, suitable for various electrical applications.

The plunger type actuator enhances durability and reliability.

Commonly used in home appliances and industrial equipment, it ensures optimal performance in compact spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Type C CEE 7/16 plug 2.8mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS01T
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot