Omron SS-01GLT Microswitch 30VDC 0.1A SPDT Momentary Hinge Lever

Image Representative of Range

Omron SS-01GLT Microswitch 30VDC 0.1A SPDT Momentary Hinge Lever

MPN
SS-01GLT
Brand
Omron
EAN-13
2050007645214
Order Code
05-6692
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Omron SS-01GLT is a subminiature snap action switch, offering a compact and durable design.

This switch features high precision and reliable operation.

It is ideal for use in consumer electronics and industrial machinery.

The SS-01GLT is suitable for applications requiring precise control in limited spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SS01GLT
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot