Omron SS-01GL2-FT Subminiature Basic Switch SPDT 5A 125VAC Roller Lever

MPN
SS-01GL2-FT
Brand
Omron
Order Code
15-5456
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
90+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack order, lead time 4 months

Omron's SS-01GL2-FT is a subminiature basic switch with a Roller Lever.

It features a single pole double throw (SPDT) configuration and can handle 5A at 125VAC.

This durable switch is typically used in appliances and electronic devices for precise control.

The switch is known for its reliability in automation and safety applications.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot