Omron SS-01GL13 Snap Acting Limit Switch SPDT Momentary 0.1A

MPN
SS-01GL13
Brand
Omron
Order Code
15-5874
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
150+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
752 in stock, despatched in 5 working days

The Omron SS-01GL13 is a snap-acting limit switch with a single pole, double throw (SPDT) configuration.

It has a momentary action and a contact current rating of 0.1 ampere.

Typical applications include detecting position changes in machinery and acting as a safety or control switch.

This switch is known for its durability and precise operation in industrial settings.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 0.1A
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot