Omron SS-01GL13-F Basic Switch Snap Acting SPDT Momentary 0.1A

MPN
SS-01GL13-F
Brand
Omron
Order Code
15-5728
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
150+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron SS-01GL13-F is a basic snap-acting switch with an SPDT configuration, suitable for momentary actions.

It features a current rating of 0.1A, making it ideal for low-current applications.

This switch is commonly used in consumer electronics, industrial controls, and household appliances.

Its compact design and reliable performance ensure consistent operation in various settings.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot