Omron SS-01GL13-E Microswitch SPDT 0.1A 30VDC Roller Lever 2mm

Image Representative of Range

Omron SS-01GL13-E Microswitch SPDT 0.1A 30VDC Roller Lever 2mm

MPN
SS-01GL13-E
Brand
Omron
EAN-13
2050007644774
Order Code
05-6689
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Omron SS-01GL13-E is a subminiature basic switch suitable for compact designs.

It features a single-pole, double-throw (SPDT) configuration, operating at 5A and 125V.

The lever actuator enhances operational ease in tight spaces.

Common applications include consumer electronics and small household appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No SS01GL13E
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot